TANGO 55 MIMO Puck Antenna
Siretta antenna system is tailored for IoT/M2M, smart utilities, transportation, marine, and agricultural applications
Siretta Tango 55 is a high-performance 7-in-1 MIMO antenna system tailored for IoT/M2M, smart utilities, transportation, marine, and agricultural applications.
It features four 5G/LTE ports covering 617 MHz to 4,700 MHz, supporting all major global 4G and 5G bands. Additionally, it includes two Wi-Fi ports supporting dual-band 2.4 GHz, 5 GHz, and 6 GHz for compatibility with Wi-Fi7 (802.11ax), providing high-speed, concurrent data transfer (three-port option available). The GNSS port covers bands L1, L2, and L5 for precise location tracking.
The Tango 55 excels with its optimized design, offering excellent omnidirectional radiation patterns, high efficiency, and an IP67-rated enclosure. This antenna is ideal for applications demanding high-speed data throughput and reliable connectivity.
- Supports 5G NR / 4G LTE / 3G UMTS bands
- Covers 617 MHz to 4,700 MHz for global cellular compatibility
- Supports Wi-Fi 7: 2.4 GHz, 5 GHz, and 6 GHz bands
- GNSS support for bands L1, L2, and L5
- High-efficiency omnidirectional radiation patterns
- IP67 rated for waterproof and dustproof protection
- Compact low-profile puck design for easy installation
- Suitable for IoT/M2M, smart utilities, transportation, marine, and agricultural applications
- Customizable cable lengths and connector types available upon request
- High isolation between antennas to maintain signal integrity
TANGO 55 MIMO Puck Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TANGO55/MIMO/7-IN-1/1M/SMAM/RP-SMAM | 7-IN-1 MIMO ANTENNA X1 GPS (SMAM | 9 - Immediate | $383.02 | View Details |