Echo 44 Flexible Printed Circuit Antenna
Siretta flexible printed circuit antenna ensures robust coverage across the Wi-Fi spectrum
The Echo 44 by Siretta is a flexible printed circuit antenna designed for Wi-Fi® 6E and Wi-Fi 7 technologies, operating efficiently across the 2.4 GHz, 5 GHz, and 6 GHz Wi-Fi bands. With an exceptional radiation efficiency of up to 90%, a low VSWR, and a gain of 3 dBi to 5 dBi, this omnidirectional antenna ensures robust coverage across the Wi-Fi spectrum.
Additionally, this antenna supports the 5G C-bands n48, n77, and n78, enhancing its versatility in modern communication applications. Constructed with a flexible polyimide (PI) substrate, etched with precision copper tracks for radiating elements, and backed with an adhesive layer for easy mounting, this ground plane independent antenna can be positioned on both flat and curved surfaces without compromising RF performance.
This capability allows for versatile placements in applications where mounting flexibility and space optimization are paramount. Terminated with 100 mm of 1.13 mm coaxial cable, with I-PEX MHF1 (uFL) or I-PEX MHF4 connectors as standard, the Echo 44 can be customized with other cable lengths and connector types for high-volume projects.
- 2.4 GHz, 5 GHz, and 6 GHz support
- Supports Wi-Fi 7 (802.11be), Wi-Fi 6e (802.11ax), Wi-Fi 6 (802.11ax), and Wi-Fi 5 (802.11ac)
- Supports 5G C-band n48, n77, and n78
- Supports Bluetooth, Zigbee, IEEE 802.15.4, ISM 2.4 GHz, and ISM 5.8 GHz
- Compact size
- Adhesive mount
- Omnidirectional
- Ground plane independent
- Can be mounted on curved surfaces (inside radius of 100 mm)
- Covers UWB and 5G bands in the 2 GHz to 8 GHz range
Echo 44 Flexible Printed Circuit Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TANGO55/MIMO/7-IN-1/1M/SMAM/RP-SMAM | 7-IN-1 MIMO ANTENNA X1 GPS (SMAM | 9 - Immediate | $383.02 | View Details |