PTCB SI-R Compact Single-Channel Electronic Circuit Breakers

Phoenix Contact's electronic circuit breakers are available with status inverted reset

Image of Phoenix Contact PTCB SI-R Compact Single-Channel Electronic Circuit BreakersPhoenix Contact's PTCB series of electronic circuit breakers is now available with status inverted reset (SI-R). These variants have an inverted status output and reset input. The inverted status output simplifies grouped status signal acquisition and the remote reset is indispensable for hard-to-access applications. These single-channel electronic PTCB SI-R overcurrent protection devices are the perfect solution for protecting critical loads.

Like the existing PTCB series, these circuit breakers are available in adjustable ranges from 1 A to 4 A and 1 A to 8 A. They are also available in fixed nominal current versions from 1 A to 8 A. The ability to bridge the PTCB to Phoenix Contact's CLIPLINE complete portfolio of terminal blocks makes it uniquely flexible for distributing power, and the 6.2 mm wide footprint saves space in the control cabinet.

Features
  • UL Listed
  • Options available with NEC Class 2
  • Remote reset input
  • Slim overall width at just 6.2 mm
  • Integrated local and remote status indication
  • Individually adjustable variants include 1 A to 4 A or 1 A to 8 A
  • Fixed nominal current variants with 1 A to 8 A in 1 A increments
  • Bridgeable with CLIPLINE terminal block series

PTCB SI-R Compact Single-Channel Electronic Circuit Breakers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SINGLE-CHANNEL, ELECTRONIC FUSE1135753SINGLE-CHANNEL, ELECTRONIC FUSE631 - Immediate$47.35View Details
SINGLE-CHANNEL, ELECTRONIC FUSE1135752SINGLE-CHANNEL, ELECTRONIC FUSE1435 - Immediate
31 - Factory Stock
$47.35View Details
SINGLE-CHANNEL, ELECTRONIC FUSE1135751SINGLE-CHANNEL, ELECTRONIC FUSE3 - Immediate$44.47View Details
SINGLE-CHANNEL, ELECTRONIC FUSE1135749SINGLE-CHANNEL, ELECTRONIC FUSE0 - Immediate$44.47View Details
SINGLE-CHANNEL, ELECTRONIC FUSE1135745SINGLE-CHANNEL, ELECTRONIC FUSE287 - Immediate$44.47View Details
SINGLE-CHANNEL, ELECTRONIC FUSE1135740SINGLE-CHANNEL, ELECTRONIC FUSE9 - Immediate$44.47View Details
SINGLE-CHANNEL, ELECTRONIC FUSE1135734SINGLE-CHANNEL, ELECTRONIC FUSE0 - Immediate$44.47View Details
Published: 2020-07-06