PCA Series Chip-Type Aluminum Polymer Capacitors

Nichicon PCA series high-voltage capacitors have the same or similar case sizes as the equivalent aluminum electrolytic and hybrid capacitors

Image of Nichicon PCA Series Chip-Type Aluminum Polymer CapacitorsNichicon PCA series surface-mountable aluminum polymer capacitors feature a temperature range of -55°C to +125°C and a life expectancy of 4,000 hours at +125°C. The series has the same or similar case sizes as the equivalent aluminum electrolytic and hybrid capacitors and boasts a high voltage range.

Specifications
  • Capacitance range: 47 µF to 470 µF
  • Terminal type: Surface-mount
  • Long life of 4000 hours at +125°C
  • Voltage range: 25 V to 63 V
  • Dimensions (case sizes): 8 mm x 10 mm, 8 mm x 12 mm, 10 mm x 10 mm, 10 mm x 12.7 mm
Applications
  • Automotive

PCA Series Chip-Type Aluminum Polymer Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM POLY 220UF 20% 25V SMDPCA1E221MCL1GSCAP ALUM POLY 220UF 20% 25V SMD490 - Immediate$5.01View Details
CAP ALUM POLY 330UF 20% 25V SMDPCA1E331MCL1GSCAP ALUM POLY 330UF 20% 25V SMD947 - Immediate$5.73View Details
CAP ALUM POLY 270UF 20% 25V SMDPCA1E271MCL1GSCAP ALUM POLY 270UF 20% 25V SMD800 - Immediate$5.33View Details
CAP ALUM POLY 470UF 20% 25V SMDPCA1E471MCL1GSCAP ALUM POLY 470UF 20% 25V SMD346 - Immediate$6.66View Details
CAP ALUM POLY 150UF 20% 35V SMDPCA1V151MCL1GSCAP ALUM POLY 150UF 20% 35V SMD989 - Immediate$4.86View Details
CAP ALUM POLY 220UF 20% 35V SMDPCA1V221MCL1GSCAP ALUM POLY 220UF 20% 35V SMD747 - Immediate$5.46View Details
CAP ALUM POLY 270UF 20% 35V SMDPCA1V271MCL1GSCAP ALUM POLY 270UF 20% 35V SMD934 - Immediate$5.86View Details
CAP ALUM POLY 330UF 20% 35V SMDPCA1V331MCL1GSCAP ALUM POLY 330UF 20% 35V SMD554 - Immediate$6.53View Details
CAP ALUM POLY 68UF 20% 50V SMDPCA1H680MCL1GSCAP ALUM POLY 68UF 20% 50V SMD934 - Immediate$4.65View Details
CAP ALUM POLY 120UF 20% 50V SMDPCA1H121MCL1GSCAP ALUM POLY 120UF 20% 50V SMD966 - Immediate$5.52View Details
CAP ALUM POLY 120UF 20% 50V SMDPCA1H121MCL2GSCAP ALUM POLY 120UF 20% 50V SMD0 - Immediate$5.33View Details
CAP ALUM POLY 180UF 20% 50V SMDPCA1H181MCL1GSCAP ALUM POLY 180UF 20% 50V SMD527 - Immediate$6.39View Details
CAP ALUM POLY 47UF 20% 63V SMDPCA1J470MCL1GSCAP ALUM POLY 47UF 20% 63V SMD2 - Immediate$4.73View Details
CAP ALUM POLY 82UF 20% 63V SMDPCA1J820MCL1GSCAP ALUM POLY 82UF 20% 63V SMD720 - Immediate$5.52View Details
CAP ALUM POLY 68UF 20% 63V SMDPCA1J680MCL1GSCAP ALUM POLY 68UF 20% 63V SMD604 - Immediate$5.27View Details
CAP ALUM POLY 120UF 20% 63V SMDPCA1J121MCL1GSCAP ALUM POLY 120UF 20% 63V SMD405 - Immediate$6.32View Details
Published: 2024-09-11