220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA1V221MCL1GS

DigiKey Part Number
PCA1V221MCL1GTR-ND - Tape & Reel (TR)
493-PCA1V221MCL1GSCT-ND - Cut Tape (CT)
493-PCA1V221MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA1V221MCL1GS
Description
CAP ALUM POLY 220UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
21mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.46000$5.46
10$3.69900$36.99
50$2.96520$148.26
100$2.56140$256.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.36350$945.40
800$2.24880$1,799.04
1,200$2.18183$2,618.20
2,000$2.16183$4,323.66
Manufacturers Standard Package
Unit Price without GST:$5.46000
Unit Price with GST:$6.00600