USB 3.0 Connectors

Universal serial bus 3.0 I/O sockets from Mill-Max

Mill-Max's USB 3.0 ConnectorsMill-Max has expanded its USB family to include four new USB 3.0 connectors. USB 3.0, or SuperSpeed USB, provides a 10 X faster data transfer rate over Hi-Speed USB with a 5 Gbps signaling rate. SuperSpeed USB is a Sync-N-Go technology that minimizes user wait time and provides optimized power efficiency. Mill-Max offers both standard size and micro USB 3.0 connectors. USB 3.0 is fully backwards compatible with USB 2.0.

USB 3.0 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT USB3.0 TYPEA 9POS R/A896-46-009-90-300000CONN RCPT USB3.0 TYPEA 9POS R/A0 - Immediate$2.71View Details
CONN RCPT USB3.0 TYPEB 9POS R/A897-46-009-90-300000CONN RCPT USB3.0 TYPEB 9POS R/A0 - Immediate$2.54View Details
CONN RCPT USB3.0 MICRO B SMD897-10-010-00-300002CONN RCPT USB3.0 MICRO B SMD209921 - Immediate$2.94View Details
CONN RCPT USB3.0 MICRO B SMD R/A897-10-010-40-300002CONN RCPT USB3.0 MICRO B SMD R/A419 - Immediate$2.87View Details
Published: 2013-07-02