
897-10-010-00-300002 | |
---|---|
DigiKey Part Number | ED1127TR-ND - Tape & Reel (TR) ED1127CT-ND - Cut Tape (CT) ED1127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 897-10-010-00-300002 |
Description | CONN RCPT USB3.0 MICRO B SMD |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 897-10-010-00-300002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $2.49100 | $24.91 |
25 | $2.33440 | $58.36 |
50 | $2.22300 | $111.15 |
100 | $2.11670 | $211.67 |
250 | $1.98404 | $496.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.81258 | $1,631.32 |
1,800 | $1.72609 | $3,106.96 |
2,700 | $1.67744 | $4,529.09 |
4,500 | $1.61810 | $7,281.45 |
6,300 | $1.58019 | $9,955.20 |
9,000 | $1.54097 | $13,868.73 |
Unit Price without GST: | $2.94000 |
---|---|
Unit Price with GST: | $3.23400 |