MCTL300N10YHE3-TP 100 V AEC-Q101 MOSFET for Enhanced Auto Performance

MCC’s auto-grade MOSFET in a compact TOLL package with split-gate trench technology enables optimal operation

Image of Micro Commercial Co's MCTL300N10YHE3-TP 100 V AEC-Q101 MOSFET for Enhanced Auto PerformanceMCC’s MCTL300N10YHE3-TP auto-grade MOSFET in a TO-leadless (TOLL) package packs high power in a compact design for demanding e-mobility applications. AEC-Q101 qualified and ready to empower auto designs, the 100 V MCTL300N10YHE3 MOSFET delivers exceptional performance and unmatched reliability for a range of systems, including battery management systems, motor drives, and interior or exterior LED lighting.

Designed with split-gate trench (SGT) technology, this component features low on-resistance and high current density to maximize efficiency while handling power loads. It is also a great replacement for traditional MOSFETs due to its enhanced performance. The innovative TOLL-8 package provides design flexibility due to its compact footprint and optimal heat dissipation to ensure safe operation in high-temperature environments.

The MCTL300N10YHE3 is the ideal solution for automotive applications and is fully RoHS compliant.

Features and Benefits
  • Exceptional performance and reliability
  • AEC-Q101 qualification ensures stringent automotive industry standards
  • Low-profile TOLL package saves design space, providing flexibility and streamlining installation
  • SGT technology for improved performance
  • Low on-resistance for enhanced efficiency and minimal power loss
  • High current density capabilities
  • Excellent heat dissipation for reliable operation in high temperatures
  • Halogen-free and lead-free finish for environmental friendliness and compliance with RoHS regulations
Applications
  • Automotive
    • Battery management systems (BMS)
    • Motor drives
    • Interior and exterior LED lighting
    • DC/DC converters
  • Industrial
    • Motor drives
    • Solar inverters
    • DC/DC converters
    • BMS

MCTL300N10YHE3-TP 100 V AEC-Q101 MOSFET for Enhanced Auto Performance

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
N-CHANNEL MOSFET,TOLL-8LMCTL300N10YHE3-TPN-CHANNEL MOSFET,TOLL-8L3660 - Immediate$11.52View Details
Published: 2023-11-20