N-Channel 100 V 300A (Tc) 375W (Tj) Surface Mount TOLL-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCTL300N10YHE3-TP

DigiKey Part Number
353-MCTL300N10YHE3-TPTR-ND - Tape & Reel (TR)
353-MCTL300N10YHE3-TPCT-ND - Cut Tape (CT)
353-MCTL300N10YHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCTL300N10YHE3-TP
Description
N-CHANNEL MOSFET,TOLL-8L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 300A (Tc) 375W (Tj) Surface Mount TOLL-8L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.55mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
166 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10051 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
375W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,660
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.52000$11.52
10$7.81700$78.17
100$5.98770$598.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.89190$9,783.80
Manufacturers Standard Package
Unit Price without GST:$11.52000
Unit Price with GST:$12.67200