GS1MHL Standard Recovery Rectifier

MCC Semi’s standard recovery rectifier offers above-average performance with 1,000 V capability

Image of MCC GS1MHL Standard Recovery RectifierMCC Semi's standard recovery rectifier offers remarkable high-surge capability and 1,000 V voltage capability make GS1MHL-TP shine in a range of rectification applications. Leveraging glass-passivated chip junction technology, this standard recovery rectifier boasts 1 A forward current capability, low leakage, and low thermal resistance. Its low-profile SOD123-HL package only adds to this rectifier's versatility where design space is limited and reliability is essential.

Features
  • Low-profile design
  • Low leakage
  • Low thermal resistance
  • 1 A forward surge capability
  • SOD-123HL package
  • Glass-passivated chip junction technology
Applications
  • General-purpose rectification for power supplies
  • Inverter and converter circuits
  • Voltage regulators
  • Telecommunications devices

GS1MHL Standard Recovery Rectifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 1000V 1A SOD123HLGS1MHL-TPDIODE STANDARD 1000V 1A SOD123HL4400 - Immediate$0.35View Details
Published: 2024-05-16