


GS1MHL-TP | |
|---|---|
DigiKey Part Number | 353-GS1MHL-TPTR-ND - Tape & Reel (TR) 353-GS1MHL-TPCT-ND - Cut Tape (CT) 353-GS1MHL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1MHL-TP |
Description | DIODE STANDARD 1000V 1A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20800 | $2.08 |
| 100 | $0.11760 | $11.76 |
| 500 | $0.08584 | $42.92 |
| 1,000 | $0.07554 | $75.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.06580 | $164.50 |
| 5,000 | $0.05743 | $287.15 |
| 7,500 | $0.05389 | $404.18 |
| 12,500 | $0.04845 | $605.62 |
| 17,500 | $0.04755 | $832.12 |
| 25,000 | $0.04526 | $1,131.50 |
| 62,500 | $0.04250 | $2,656.25 |
| 125,000 | $0.03448 | $4,310.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

