HAH2 Series Automotive Current Sensors
LEM high-performance dual-phase current sensors are suitable for high-power motor control and inverter applications with high integration
LEM HAH2 series is a dual-phase sensor for DC, AC, or pulsed current measurement in high-power and low-voltage automotive applications. It offers a galvanic separation between the primary circuit and the secondary circuit. These sensors offer the choice of having different current measuring ranges in the same housing, from ±100 up to ±500 A. The HAH2 sensors are designed with open-loop Hall effect technology and are engineered for demanding high-power motor control and inverter applications.
- Low-voltage applications
- Unipolar +5 VDC power supply
- Primary current measuring range up to ±300 A
- Maximum RMS primary admissible current: limited by the busbar, the magnetic core or ASIC T < +150°C
- Operating temperature range: -40°C<T<+125°C
- Output voltage: fully ratio metric (in sensitivity and offset)
- Excellent accuracy
- Very good linearity
- Very low thermal offset and sensitivity drift
- Wide frequency bandwidth
- No insertion losses
- Fast response time
- Starter generators
- Inverters
- HEV applications
- EV applications
- DC/DC converters
HAH2 Series Automotive Current Sensors
| Image | Manufacturer Part Number | Description | Current - Sensing | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HAH2DR 300-S00 | CURRENT SENSOR HE/OL 300A | 300A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HAH2DR 500-S00 | CURRENT SENSOR HE/OL 500A | 500A | 0 - Immediate | See Page for Pricing | View Details |