HAH2DR 300-S00 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 18
Unit Price: $34.75000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 25
Unit Price: $28.71250
Datasheet
Current Sensor 300A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAH2DR 300-S00

DigiKey Part Number
398-HAH2DR300-S00-ND
Manufacturer
Manufacturer Product Number
HAH2DR 300-S00
Description
CURRENT SENSOR HE/OL 300A
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
6.667mV/A
Frequency
DC ~ 30kHz
Linearity
±1%
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Response Time
10µs
Current - Supply (Max)
30mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes