IPS-265 Low-Cost Analog Radar Sensor
InnoSenT's compact and simple radar sensor solution is designed for movement and direction detection
InnoSenT's IPM-265 K-band radar transceiver is part of the IPM product series with standard-based variants and a wide-spread radar device for movement detection. This transceiver offers similar features of the IPM-165 and IPM-365. As the stereo edition, the IPS-265 has dual-channel operation to identify the movement direction, providing an additional detection feature.
The IPS-265 is ideal as an integrated motion sensor and offers an ultra-compact design. The main application is to trigger an automated technical process (i.e. automated door opener), recognizing a movement within the field of view. This device is a low-cost radar solution that is designed for security and building automation applications with a detection range of less than 10 meters.
The simple CW doppler radar comes with an asymmetrical wide beam to detect moving objects. It can be hidden behind a cover or integrated into a housing and features separate transmit and receive antennas for maximum gain. The IPS-265 is available in different frequency trimmings for worldwide use. It is equipped with an advanced LCO oscillator with low current consumption.
The similar IPM-165 radar module is available for movement and speed detection. The IPM-365 radar sensor is the 3 V power version for battery use of the IPM-165.
- Velocity measurement
- Dual-channel operation
- Movement direction identification
- Operates in the 24 GHz ISM band
- Split transmit and receive path for max gain
- CW doppler radar module
- Low-cost K-band transceiver
- Different frequency ranges available
- Advanced LCO oscillator
- Low current consumption
- Compact outline dimensions
- Certified/approved according to Rule 15.245, RED 3.1a, 3.1b + 3.2, ETSI EN 300 440-1 V1.5.1, ETSI EN 300 440-2 V1.3.1, and IC RSS-210 Issue 8
- Motion detection
- Radar-based speed measurement
- Automated door openers
- Vibration monitoring
- Light controls
- Motion controlled sanitary devices
- Alarm systems
- Building technology, security, smart homes, and home automation
IPS-265 Radar Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 80.00000154 | IPS-265 RADAR MODULE | 0 - Immediate | $10.91 | View Details | |
![]() | 80.00000155 | IPS-265_F RADAR MODULE | 0 - Immediate | See Page for Pricing | View Details |