IPM-165 Analog Radar Module
InnoSenT GmbH IPM-165 compact and simple radar sensor solution for movement detection
Since the product launch of InnoSenT GmbH's IPM-165 in 2003, the 24 GHz ISM band sensor has been consequently developed and optimized. At that time it was the smallest radar sensor available worldwide. Today it still has a very compact design making it an ideal fit as an integrated motion sensor. It is still a standard and widespread radar device for movement detection. The main application is to trigger an automated technical process (e.g. automated door opener) in case of recognizing a movement within the field of view. It is a low-cost K-band transceiver for security and building automation applications with a detection range of less than 10 meters.
The simple CW-Doppler radar comes with an asymmetrical wide beam to detect moving objects. It can be hidden behind a cover or integrated in a housing. It features separate transmit and receive antennas for maximum gain. The IPM-165 is available in different frequency trimmings for worldwide use. It is equipped with an advanced LCO-oscillator with low current consumption.
The IPM-165 is part of the InnoSenT IPM series. Also available is the IPM-365 radar sensor, which is the 3 V power version for battery use of the IPM-165.
- Velocity measurement
- Operates in 24 GHz ISM band
- CW doppler radar module
- Low-cost K-band transceiver
- Different frequency ranges available
- Low current consumption
- Compact outline dimensions
- Certified and approved according to RED 3.1a, 3.1b + 3.2, ETSI EN 300 440-1 V1.5.1, ETSI EN 300 440-2 V1.3.1, FCC part 15.245, IC RSS-210 Issue 8, and Telec RSS210 Issue 7
- Motion detection
- Radar-based speed measurement
- Automated door opener
- Vibration monitoring
- Light control
- Motion controlled sanitary devices
- Alarm systems
- Application fields: building technology, security, smart home, and home automation
IPM-165 Analogue Radar Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 80.00000062 | IPM-165_F RADAR MODULE | 0 - Immediate | See Page for Pricing | View Details |
Related Products
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 80.00000078 | IPM-365 RADAR MODULE | 973 - Immediate | $10.34 | View Details |
![]() | ![]() | 80.00000079 | IPM-365_F RADAR MODULE | 0 - Immediate | See Page for Pricing | View Details |
![]() | 80.00000154 | IPS-265 RADAR MODULE | 0 - Immediate | $10.91 | View Details | |
![]() | 80.00000155 | IPS-265_F RADAR MODULE | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | 80.00000061 | PROX SENSOR RADAR ANALOG SIGNAL | 0 - Immediate | $14.31 | View Details |