HMC1049 GaAs MMIC Low-Noise Amplifier

Analog Devices introduces its 0.3 - 20 GHz, GaAs pHEMT low-noise amplifier

Image of Hittite Microwave Products/Analog Devices' HMC1049 Analog Devices' HMC1049 is a GaAs MMIC low-noise amplifier which operates between 0.3 and 20 GHz. This LNA provides 16 dB of small signal gain, 1.7 dB noise figure, and output IP3 of 27 dBm, while requiring only 70 mA from a 7 V supply. The P1dB output power of 16 dBm enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. VDD can be applied to pad 2 or pad 4. Pad 4 will require a bias tee. The HMC1049 also is internally matched to 50 Ω for ease of integration into multi-chip-modules (MCMs). All data is taken with the chip in a 50 Ω test fixture connected via 0.025 mm (1 mil) diameter wire bonds of 0.31 mm (12 mils) length.

Features
  • Low-noise figure: 1.7 dB
  • High-gain: 16 dB
  • P1dB output power: 15 dBm
  • Supply voltage: 7 V @ 70 mA
  • Output IP3: 27 dBm
  • 50 Ω matched input/output
Typical Applications
  • Point-to-point radios
  • Point-to-multi-point radios
  • Military and space
  • Test instrumentation

HMC1049 Eval Board

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
EVAL BOARD HMC1049LP5EEVAL01-HMC1049LP5EVAL BOARD HMC1049LP5E300MHz ~ 20GHzBoard(s)-1 - Immediate$1,505.34View Details

HMC1049 Low-Noise Amplifiers

ImageManufacturer Part NumberDescriptionGainNoise FigureAvailable QuantityPrice
IC RF AMP GPS 300MHZ-20GHZ 32QFNHMC1049LP5EIC RF AMP GPS 300MHZ-20GHZ 32QFN15dB1.8dB5 - Immediate$254.36View Details
IC RF AMP GPS 300MHZ-20GHZ DIEHMC1049-SXIC RF AMP GPS 300MHZ-20GHZ DIE16dB1.7dB2 - Immediate$336.06View Details
IC RF AMP VSAT 300MHZ-20GHZ DIEHMC1049IC RF AMP VSAT 300MHZ-20GHZ DIE16.5dB2.7dB0 - ImmediateSee Page for PricingView Details
Published: 2015-02-26