
HMC1049-SX | |
|---|---|
DigiKey Part Number | 505-HMC1049-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC1049-SX |
Description | IC RF AMP GPS 300MHZ-20GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300MHz ~ 20GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC1049-SX Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 7V |
Packaging Tray | Current - Supply 70mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 300MHz ~ 20GHz | Package / Case Die |
P1dB 13dBm | Supplier Device Package Die |
Gain 16dB | Base Product Number |
Noise Figure 1.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $336.06000 | $672.12 |
| 4 | $323.88000 | $1,295.52 |
| 6 | $317.08833 | $1,902.53 |
| 10 | $308.86700 | $3,088.67 |
| 14 | $303.64643 | $4,251.05 |
| 20 | $298.28050 | $5,965.61 |
| Unit Price without GST: | $336.06000 |
|---|---|
| Unit Price with GST: | $369.66600 |

