AP880X Series Step-Down DC/DC Converter
Diodes' AP880X series a family of LED driver ICs significantly reduce the number and size of external components required by drive circuits
Operating at switching frequencies up to 600 kHz, Diodes' AP880X series step-down, DC/DC converters require only four smaller and lower cost inductors and/or capacitors. Ensuring uniform LED brightness and eliminating the need for ballast resistors, the drivers suit a broad range of high-brightness, general illumination duties, including signage, architectural and emergency lighting, and MR16 lamp replacement.
AP880X ICs drive up to 13 series-connected LEDs with a constant current from voltage sources between 8 V and 48 V with efficiencies up to 92%. An integrated soft-start function reduces LED stress and extends lifetime. A choice between PWM and DC input dimming control increases design flexibility. All AP880X devices come in the industry standard SOP-8L package. The AP8800 and AP8801 are also available in the MSOP-8L package and the AP8802 in exposed pad DFN and SOP-8L packages.
AP8800
The AP8800 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to seven LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8 V to 28 V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminates the need for ballast resistors. The AP8800 switches at frequency up to 0.6 MHz.
- LED driving current up to 350 mA
- Compatible with 12 V and 24 V standard systems
- High efficiency up to 92%
- High switching frequency up to 0.6 MHz
- PWM/DC input for dimming control
- Built-in soft-start function
- Built-in output open-circuit protection
- SOP-8L, MSOP-8L and DFN3030-10 are available in "green" molding compound (No Br, Sb)
- Commercial and industrial lighting
- Small LCD panel backlights
- Architecture detail lighting
- Appliance interior lighting
- Min. to max. input voltage: 8 V to 48 V
- Output voltage: 28 V
- Typ peak output current: 0.35 A
- LED current accuracy: 7%
- Frequency (typ): 600 kHz
- Efficiency: 92%
- Operating temperature: -40°C to +85°C
- Standby quiescent current (typ): 30 µA
AP8801
The AP8801 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8 V to 48 V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8801 switches at frequency up to 500 kHz. This allows the use of small size external components, hence minimizing the PCB area needed.
- LED driving current up to 500 mA
- Operating input voltage up to 48 V
- High efficiency up to 92%
- High switching frequency up to 500 kHz
- PWM/DC input for dimming control
- Built-in output open-circuit protection
- SOP-8L and MSOP-8L are available in "green" molding compound (No Br, Sb)
- Commercial and industrial lighting
- Small LCD panel backlight
- Appliance interior lighting
- Architecture detail lighting
- Min. to max. input voltage: 8 V to 48 V
- Output voltage: 48 V
- Typ peak output current: 0.5 A
- LED current accuracy: 7%
- Frequency (typ): 500 kHz
- Efficiency: 92%
- Operating temperature: -40°C to +105°C
- Standby quiescent current (typ): 120 µA
AP8802
The AP8802 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8 V to 48 V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8802 switches at frequency up to 500 kHz. This allows the use of small size external components, hence minimizing the PCB area needed.
- LED driving current up to 500 mA
- Operating input voltage up to 48 V
- High efficiency up to 92%
- High switching frequency up to 500 kHz
- PWM/DC input for dimming control
- Built-in output open-circuit protection
- SOP-8L, SOP-8L-EP and DFN3030-10 are available in "green" molding compound (No Br, Sb)
- Commercial and industrial lighting
- Small LCD panel backlight
- Appliance interior lighting
- Architecture detail lighting
- Min. to max. input voltage: 8 V to 48 V
- Output voltage: 48 V
- Typ peak output current: 1 A
- LED current accuracy: 7%
- Frequency (typ): 500 kHz
- Efficiency: 92%
- Operating temperature: -40°C to +105°C
- Standby quiescent current (typ): 120 µA
AP8801
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AP8801M8G-13 | IC LED DRV RGLTR PWM 500MA 8MSOP | 0 - Immediate | $3.10 | View Details |
![]() | ![]() | AP8801SG-13 | IC LED DRVR RGLTR PWM 500MA 8SOP | 21746 - Immediate | $2.40 | View Details |
AP8802
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AP8802SG-13 | IC LED DRIVER RGLTR PWM 1A 8SOP | 0 - Immediate | See Page for Pricing | View Details |