Waterproof Buzzers

Same Sky's piezo buzzers deliver ingress protection (IP) rating up to IP68

Image of Same Sky's Waterproof Buzzers Same Sky has developed a line of waterproof piezo transducer and indicator buzzers specifically intended for a wide range of industrial and outdoor applications where moisture and environmental contaminants are a concern. The buzzers carry an ingress protection (IP) rating up to IP68 and feature sound pressure levels (SPL) up to 95 dB at 30 cm, making them well-suited for designs that require ruggedized performance.

Features
  • 80 dB to 95 dB SPL ratings
  • Current consumption as low as 12 mA
  • IP67 and IP68 ratings
  • Wire leads, through hole, and panel mount options
Applications
  • Consumer electronics
  • Outdoor portable electronics
  • Industrial
  • Security
  • Automotive

Resources

Waterproof Buzzers

ImageManufacturer Part NumberDescriptionOperating ModeAvailable QuantityPriceView Details
BUZZER PIEZO 10V 14.00MM CUSTOMCPT-1495C-300BUZZER PIEZO 10V 14.00MM CUSTOMSingle Tone1403 - Immediate$7.54View Details
BUZZER PIEZO 10V 14.00MM THCPT-1495CI-300BUZZER PIEZO 10V 14.00MM THSingle Tone524 - Immediate$7.80View Details
BUZZER PIEZO 20V 25.60MM FLANGECPT-2521C-500BUZZER PIEZO 20V 25.60MM FLANGESingle Tone2329 - Immediate$11.65View Details
BUZZER PIEZO 12V 14.00MM CUSTOMCPE-243BUZZER PIEZO 12V 14.00MM CUSTOMSingle Tone468 - Immediate$12.03View Details
BUZZER PIEZO 12V 25.60MM FLANGECPE-267BUZZER PIEZO 12V 25.60MM FLANGESingle Tone1302 - Immediate$13.64View Details
BUZZER PIEZO 12V 14.00MM THCPE-244BUZZER PIEZO 12V 14.00MM THSingle Tone1389 - Immediate$12.06View Details
BUZZER PIEZO 24V 13.9MM THCPI-148-24-90T-67BUZZER PIEZO 24V 13.9MM THSingle Tone0 - Immediate$3.01View Details
Updated: 2022-03-10
Published: 2016-06-24