PRC40/PRC60 Series DC/DC Converters
CUI Inc’s 6-pin DIP isolated DC/DC converters have a wide -40°C to +105°C operating temperature range and a high 92% efficiency
CUI Inc’s PRC40 and PRC60 series are single/dual regulated 40 W and 60 W DC/DC converters designed to meet the needs of commercial, telecom, railway, and other industrial applications. All models meet EN 62368 standards and offer a host of features, including remote on/off control, output voltage trim, and a robust operating temperature range.
- 40 W/60 W isolated output
- 4:1 input range (9 VDC to 36 VDC and 18 VDC to 75 VDC options)
- Wide temperature range -40°C to +105°C
- Up to 92% efficiency
- Fully protected: overload, overtemperature, overvoltage, and short circuit
- Remote on/off control
- EN/BS EN 62368 certified
- PRC60 is designed to meet EN 50155
- Single/dual regulated outputs
- Output voltage trim
- IoT
- Consumer
- Industrial
- Railways
- EV charging
PRC40 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PRC40-24-S5 | DC-DC, ISOLATED, 40 W, 9 ~ 36 VD | 1 | 9V | 17 - Immediate | $109.59 | View Details |
![]() | ![]() | PRC40-48-S12 | DC-DC, ISOLATED, 40 W, 18 ~ 75 V | 1 | 18V | 0 - Immediate | $109.59 | View Details |
![]() | ![]() | PRC40-24-S12 | DC-DC, ISOLATED, 40 W, 9 ~ 36 VD | 1 | 9V | 0 - Immediate | $109.59 | View Details |
![]() | ![]() | PRC40-48-S5 | DC-DC, ISOLATED, 40 W, 18 ~ 75 V | 1 | 18V | 36 - Immediate | $114.72 | View Details |
![]() | ![]() | PRC40-24-D12 | DC-DC, ISOLATED, 40 W, 9 ~ 36 VD | 2 | 9V | 35 - Immediate | $114.72 | View Details |
![]() | ![]() | PRC40-48-D12 | DC-DC, ISOLATED, 40 W, 18 ~ 75 V | 2 | 18V | 36 - Immediate | $114.72 | View Details |
PRC60 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PRC60-48-S12 | DC-DC, ISOLATED, 60 W, 18~75 VDC | 1 | 18V | 27 - Immediate | $137.08 | View Details |
![]() | ![]() | PRC60-48-S5 | DC-DC, ISOLATED, 60 W, 18~75 VDC | 1 | 18V | 53 - Immediate | $137.08 | View Details |
![]() | ![]() | PRC60-24-S12 | DC-DC, ISOLATED, 60 W, 9 ~ 36 VD | 1 | 9V | 27 - Immediate | $137.08 | View Details |
![]() | ![]() | PRC60-24-S5 | DC-DC, ISOLATED, 60 W, 9 ~ 36 VD | 1 | 9V | 145 - Immediate | $137.08 | View Details |
![]() | ![]() | PRC60-48-D12 | DC-DC, ISOLATED, 60 W, 18~75 VDC | 2 | 18V | 40 - Immediate | $137.08 | View Details |
![]() | ![]() | PRC60-24-D12 | DC-DC, ISOLATED, 60 W, 9 ~ 36 VD | 2 | 9V | 32 - Immediate | $137.08 | View Details |
![]() | ![]() | PRC60-24-S24 | DC-DC, ISOLATED, 60 W, 9 ~ 36 VD | 1 | 9V | 0 - Immediate | $137.08 | View Details |
![]() | ![]() | PRC60-48-S24 | DC-DC, ISOLATED, 60 W, 18~75 VDC | 1 | 18V | 41 - Immediate | $137.08 | View Details |