MAX25254/MAX25255 8 A Synchronous Buck Converters

Analog Devices' MAX25254 and MAX25255 are ideal for automotive and industrial applications

Image of Analog Devices' MAX25254/MAX25255 8 A Synchronous Buck ConvertersADI's MAX25254 and MAX25255 are small, synchronous dual buck converters with integrated high-side and low-side switches. The ICs are designed to deliver up to 8 A per channel with input voltages from 3 V to 36 V while using only 12 μA quiescent current at no load. Voltage quality can be monitored by observing the PGOOD signals. The MAX25254 and MAX25255 can regulate the output voltage in the dropout region by running at 99% of the duty cycle, making them ideal for automotive and industrial applications.

The MAX25254 and MAX25255 offer two fixed output voltages of 5 V and 3.3 V. Four fixed frequency options allow for small external components and reduced output ripple and guarantee no AM interference. The MAX25254 and MAX25255 can enter skip mode at light loads with ultra-low quiescent current of 12 μA at no load. They can be ordered with spread spectrum enabled for optimum EMI performance.

The MAX25255 dual-phase evaluation kit (MAX25255DUALEVKIT) provides a proven design to evaluate the MAX25254 and MAX25255 automotive 2 MHz synchronous buck converter dual-phase operation.

The EV kit is designed to deliver up to 12 A with an input voltage of 3 V to 36 V. The output voltage quality can be monitored by observing the PGOOD1 signal. The EV kit can also be used to evaluate other MAX25254 and MAX25255 variants with minimal component changes.

Features
  • Dual/quad phase operation
    • Ability to operate two ICs in parallel for quad-phase operation
    • ±10% current sharing accuracy
    • Supports up to 16 A in dual-phase and 32 A in quad-phase
  • Diagnostics and redundant circuits (MAX25255)
    • ASIL B compliant
    • Redundant reference
    • Die temperature monitor
    • Precision overvoltage and undervoltage protection
  • Dual buck converter
    • Wide input range from 3.0 V to 36 V (42 V, max)
    • Low shutdown supply current (6.5 µA, max)
    • Low operating quiescent current with one channel ON (12 µA, typ)
    • Programmable VOUT from 0.8 V to 14 V
    • Up to 8 A per channel
    • 180° out-of-phase operation between two converters
    • 24 ns (typ) minimum on-time
Applications
  • Front-end power supply for head units
  • ASIL applications
  • General-purpose dual buck converters
  • Telematics modules
  • Front camera power

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK 5V/5V DL 23FC2QFNMAX25255DAFDG/VY+IC REG BUCK 5V/5V DL 23FC2QFN26 - Immediate
8330 - Factory Stock
$12.55View Details
IC REG BCK PRG 8A/8A DL 23FC2QFNMAX25254AFDE/VY+TIC REG BCK PRG 8A/8A DL 23FC2QFN128 - Immediate$10.85View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX25255MAX25255DUALEVKIT#EVAL BOARD FOR MAX252552 - Immediate
16 - Factory Stock
$203.92View Details
Published: 2023-01-12