
MAX25254AFDE/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX25254AFDE/VY+TTR-ND - Tape & Reel (TR) 175-MAX25254AFDE/VY+TCT-ND - Cut Tape (CT) 175-MAX25254AFDE/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25254AFDE/VY+T |
Description | IC REG BCK PRG 8A/8A DL 23FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 2 Output 8A, 8A 23-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25254AFDE/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-FC2QFN (4.5x5.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.70000 | $10.70 |
| 10 | $8.26000 | $82.60 |
| 25 | $7.64760 | $191.19 |
| 100 | $6.97470 | $697.47 |
| 250 | $6.77216 | $1,693.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.13344 | $15,333.60 |
| Unit Price without GST: | $10.70000 |
|---|---|
| Unit Price with GST: | $11.77000 |

