AD5758 Single Channel DAC with HART Connectivity

Analog Devices’ current and voltage output digital-to-analog converters for HART networking and process and control applications

Image of Analog Devices AD5758 Single Channel DAC with HART Connectivity ADI’s AD5758 is a single-channel, voltage and current output digital-to-analog converter (DAC). This converter operates with a power supply range from -33 V (minimum) on AVSS to +33 V (maximum) on AVDD1 with a maximum operating voltage between the two rails of 60 V. On-chip dynamic power control (DPC) minimizes package power dissipation, which is achieved by regulating the supply voltage (VDPC+) to the VIOUT output driver circuitry from 5 V to 27 V using a buck DC-to-DC converter, optimized for minimum on-chip power dissipation. The CHART pin enables a HART signal to be coupled onto the current output.

The AD5758 uses a versatile 4-wire serial peripheral interface (SPI) that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. The interface also features an optional SPI cyclic redundancy check (CRC) and a watchdog timer (WDT). The AD5758 offers improved diagnostic features from its predecessors, such as output current monitoring and an integrated 12-bit diagnostic analog-to-digital converter (ADC). Additional robustness is provided by the inclusion of a fault protection switch on the VIOUT, +VSENSE, and -VSENSE pins. This DAC comes in a 32-LFCSP (5x5) package that has an operating temperature range of -40°C to +115°C. The AD5758 is ideal for HART network, process, and actuator control applications.

Features
  • HART compliant
  • Integrated ADC
  • 6-bit performance
  • DPC, using an integrated buck DC-to-DC converter for thermal management, enabling higher channel count in smaller size module housing
  • Programmable power control (PPC) mode to enable faster settling time (15 μs typical)
Applications
  • HART network connectivity
  • Process controls
  • Actuator controls
  • Channel isolated analog outputs
  • Programmable logic controllers (PLC)
  • Distributed control systems (DCS)

AD5758 Single Channel DAC with HART Connectivity

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AD5758EVAL-AD5758SDZEVAL BOARD FOR AD57580 - Immediate$204.49View Details
IC DAC 16BIT 32LFCSPAD5758BCPZ-RL7IC DAC 16BIT 32LFCSP119 - Immediate$26.83View Details
Published: 2018-10-03