N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002

DigiKey Part Number
2N7002NTR-ND - Tape & Reel (TR)
2N7002NCT-ND - Cut Tape (CT)
2N7002NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002
Description
MOSFET SOT23 N 60V 5OHM 150C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2N7002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205,282
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.53500$5.35
100$0.34080$34.08
500$0.25726$128.63
1,000$0.23026$230.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19592$587.76
6,000$0.17861$1,071.66
9,000$0.16978$1,528.02
15,000$0.15987$2,398.05
21,000$0.15400$3,234.00
30,000$0.14829$4,448.70
75,000$0.14030$10,522.50
Manufacturers Standard Package
Unit Price without GST:$0.87000
Unit Price with GST:$0.95700