Design contains obsolete parts

ISL80031ADEMO1Z: 1.8V @ 3A, 2.7 ~ 5.5 Vin

Summary

The ISL80031ADEMO1Z board provide a simple platform to evaluate the performance of the ISL80031A low quiescent current mode converter.

This device is a highly efficient, monolithic, synchronous step-down DC/DC converter that can deliver up to 3A of continuous output current from a 2.7V to 5.5V input supply. The ISL80031A uses peak current mode control architecture to allow very low duty cycle operation. The device operate at a 2MHz switching frequency, thereby providing superior transient response and allowing for the use of small inductors.

The boards are offered in an 8 Ld 2mm x 2mm DFN package with 1mm maximum height. The complete converter occupies less than 64mm2 area.

Features

  • Small, compact design

  • IOUT maximum is 3A

  • Switching frequency is 2MHz

  • Negative current protection

  • Internal soft-start and soft-stop

  • Overcurrent and short-circuit protection

  • Over-temperature/Thermal protection

Specifications

Manufacturer Renesas Electronics Corporation
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ISL80031ADEMO1Z-ND
Eval Board Supplier Renesas Electronics Corporation
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 3 A
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >87%, 5V in, 1.8V @ 0.1 ~ 2.1 A
>87%, 3.3V in, 1.8V @ 0.1 ~ 1.8 A
Voltage Out Range 0.6 ~ 5.5 V
Features Light Load Mode
Low Profile, ~1.0mm
Over Current Protection
Over Voltage Protection
PFM or PWM
Power Good Output
Reverse Polarity Protection
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 2 MHz
Standby Current [Typical] 1.2 µA
Quiescent Current [Typical] 35 µA
Component Count + Extras 10 + 4
Internal Switch Yes
Design Author Renesas Electronics America
Application / Target Market Medical
Networking
Point of Load (PoL)
Power: Industrial Power
Telecom
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 60 µA
Main I.C. Base Part ISL80031
Date Created By Author 2016-10
Date Added To Library 2021-06

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: