The ISL80031ADEMO1Z board provide a simple platform to evaluate the performance of the ISL80031A low quiescent current mode converter.
This device is a highly efficient, monolithic, synchronous step-down DC/DC converter that can deliver up to 3A of continuous output current from a 2.7V to 5.5V input supply. The ISL80031A uses peak current mode control architecture to allow very low duty cycle operation. The device operate at a 2MHz switching frequency, thereby providing superior transient response and allowing for the use of small inductors.
The boards are offered in an 8 Ld 2mm x 2mm DFN package with 1mm maximum height. The complete converter occupies less than 64mm2 area.
Features
Small, compact design
IOUT maximum is 3A
Switching frequency is 2MHz
Negative current protection
Internal soft-start and soft-stop
Overcurrent and short-circuit protection
Over-temperature/Thermal protection
| Manufacturer | Renesas Electronics Corporation |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ISL80031ADEMO1Z-ND |
| Eval Board Supplier | Renesas Electronics Corporation |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
3 A
|
| Voltage In |
2.7 ~ 5.5 V
|
| Efficiency @ Conditions |
>87%, 5V in, 1.8V @ 0.1 ~ 2.1 A
>87%, 3.3V in, 1.8V @ 0.1 ~ 1.8 A |
| Voltage Out Range |
0.6 ~ 5.5 V
|
| Features |
Light Load Mode
Low Profile, ~1.0mm Over Current Protection Over Voltage Protection PFM or PWM Power Good Output Reverse Polarity Protection Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
2 MHz
|
| Standby Current [Typical] |
1.2 µA
|
| Quiescent Current [Typical] |
35 µA
|
| Component Count + Extras |
10 + 4
|
| Internal Switch |
Yes
|
| Design Author |
Renesas Electronics America
|
| Application / Target Market |
Medical
Networking Point of Load (PoL) Power: Industrial Power Telecom |
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] |
60 µA
|
| Main I.C. Base Part |
ISL80031
|
| Date Created By Author | 2016-10 |
| Date Added To Library | 2021-06 |