| Manufacturer | onsemi |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LM2596ADPBCKGEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
3 A
|
| Voltage In |
5 ~ 60 V
|
| Efficiency @ Conditions |
>73%, 12V in, 5V @ 3 A
|
| Voltage Out Range |
1.23 ~ 37 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Shutdown, Enable, Standby Thermal Protection |
| Switching Frequency |
150 kHz
|
| Standby Current [Typical] |
500 µA
|
| Quiescent Current [Typical] |
6 mA
|
| Component Count + Extras |
8 + 5
|
| Internal Switch |
Yes
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Battery Chargers
Power: Auxiliary Power Supply |
| Standby Current [Maximum] |
2 mA
|
| Quiescent Current [Maximum] |
20 mA
|
| Main I.C. Base Part |
LM2596
|
| Date Created By Author | 2008-11 |
| Date Added To Library | 2016-05 |