Design contains obsolete parts

XR76203EVB-Q: 3.3V @ 3A, 5 ~ 40V in, Buck

Summary

The XR76203, XR76205 and XR76208 are synchronous step-down regulators combining the controller, drivers, bootstrap diode and MOSFETs in a single package for point-of-load supplies. The XR76203, XR76205 and XR76208 have load current ratings of 3A, 5A and 8A, respectively. A wide5V to 40V input voltage range allows for single supply operation from industry standard 24V ±10%, 18V- 36V, and rectified 18VAC and 24VAC rails.

With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR76203,
XR76205 and XR76208 provide extremely fast line and load transient response using ceramic output capacitors. They require no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.07% load and 0.15% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous conduction mode (DCM) at light current loads thereby significantly increasing the converter efficiency.

A host of protection features, including over-current, over-temperature, short-circuit and UVLO, helps achieve safe operation under abnormal operating conditions.

The XR76203/5/8 are available in a RoHS-compliant, green/halogen-free space-saving QFN 5x5mm package.

Specifications

Manufacturer MaxLinear, Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 1016-2189-ND
Eval Board Supplier MaxLinear, Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 3 A
Voltage In 5 ~ 40 V
Efficiency @ Conditions >92%, 24V in, 12V @ 0.39 ~ 3 A
>92%, 12V in, 5V @ 0.3 ~ 3 A
>90%, 12V in, 3.3V @ 0.42 ~ 3 A
>88%, 24V in, 5V @ 0.6 ~ 3 A
>86%, 24V in, 3.3V @ 0.7 ~ 3 A
>86%, 12V in, 1.8V @ 0.35 ~ 3 A
>82%, 24V in, 1.8V @ 1.2 ~ 3 A
Voltage Out Range 0.6 ~ Vin
Features Current Limit (Adj. or Fixed)
Over Current Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 400 ~ 600 kHz
Standby Current [Typical] 1 µA
Quiescent Current [Typical] 19 mA
Component Count + Extras 22 + 14
Internal Switch Yes
Design Author Exar Corporation
Application / Target Market FPGA / DSP / Processors
Point of Load (PoL)
Power: Auxiliary Power Supply
Servers
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part XR76203
Date Created By Author 2015-02
Date Added To Library 2018-08