The ISL78229EV1Z board demonstrates the 2-phase synchronous boost operation and PMBus™ functionalities of the ISL78229. It verifies the high efficiency of synchronous boost operation and all the features of the IC including input Constant Current (CC) control, analog/digital tracking, diode emulation, phase dropping, PMBus functions, etc.
This board has been configured and optimized for the following operating conditions. Refer to “Operating Range” on page 3 for more detailed descriptions. VIN_MIN = 7.5V (or lower, refer to “Operating Range”), VIN_TYP = 12V, VIN_MAX = 30V (typical), VOUT = 36V (typical), IOUT_MAX = 12A (typical), IIN_AVG_MAX = 41.5A (typical), and fSW = 200 kHz.
| Manufacturer | Renesas Electronics Corporation |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ISL78229EV1Z-ND |
| Eval Board Supplier | Renesas Electronics Corporation |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
36 V
|
| Current Out |
12 A
|
| Voltage In |
7.5 ~ 12 V
|
| Efficiency @ Conditions |
>85%, 12V in, 36V @ 0.42 ~ 12 A (CCM)
>85%, 12V in, 36V @ 0.22 ~ 12 A (DE w/o Ph. drop) >85%, 12V in, 36V @ 0.16 ~ 12 A (DE w/Ph. dropout) |
| Voltage Out Range |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Fault Indication GUI / Design Software I²C Interface Over Current Protection Over Voltage Protection PMBus Interface PWM Interface Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out Voltage Tracking |
| Switching Frequency |
200 kHz
|
| Standby Current [Typical] |
200 nA
|
| Quiescent Current [Typical] |
6 mA
|
| Component Count + Extras |
113 + 43
|
| Internal Switch |
No
|
| Design Author |
Intersil
|
| Application / Target Market |
Audio: Hi Fi
Automotive Power: Industrial Power Telecom |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
8.5 mA
|
| Main I.C. Base Part |
ISL78229
|
| Date Created By Author | 2016-01 |
| Date Added To Library | 2016-05 |