2.4GHz Antenna4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4GHz Antenna4
2450AT43B100E
Johanson Technology 2.4 GHz Chip Antenna

2450AT43B0100001E

DigiKey Part Number
712-2450AT43B0100001ETR-ND - Tape & Reel (TR)
712-2450AT43B0100001ECT-ND - Cut Tape (CT)
712-2450AT43B0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT43B0100001E
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT43B0100001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-9.5dB
Gain
1.3dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.079" (2.00mm)
Applications
Bluetooth, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,210
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.70500$7.05
25$0.63160$15.79
100$0.55140$55.14
250$0.51320$128.30
500$0.49012$245.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47111$471.11
2,000$0.45549$910.98
3,000$0.44765$1,342.95
5,000$0.43898$2,194.90
7,000$0.43391$3,037.37
10,000$0.42903$4,290.30
25,000$0.41853$10,463.25
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.10000