DRV5053VAQDBZR | |
|---|---|
DigiKey Part Number | 296-38460-2-ND - Tape & Reel (TR) 296-38460-1-ND - Cut Tape (CT) 296-38460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053VAQDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053VAQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±9mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 5 | $0.84800 | $4.24 |
| 10 | $0.80300 | $8.03 |
| 25 | $0.74920 | $18.73 |
| 50 | $0.71320 | $35.66 |
| 100 | $0.67970 | $67.97 |
| 500 | $0.61290 | $306.45 |
| 1,000 | $0.58807 | $588.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55290 | $1,658.70 |
| 6,000 | $0.53307 | $3,198.42 |
| 9,000 | $0.52225 | $4,700.25 |
| 15,000 | $0.50938 | $7,640.70 |
| 21,000 | $0.50134 | $10,528.14 |
| 30,000 | $0.49317 | $14,795.10 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |