CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226KQCLRNC

DigiKey Part Number
1276-6687-2-ND - Tape & Reel (TR)
1276-6687-1-ND - Cut Tape (CT)
1276-6687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A226KQCLRNC
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A226KQCLRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,017,365
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.11700$1.17
50$0.08160$4.08
100$0.07080$7.08
500$0.05274$26.37
1,000$0.04720$47.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03254$130.16
8,000$0.02717$217.36
12,000$0.02618$314.16
20,000$0.02600$520.00
28,000$0.02507$701.96
40,000$0.02497$998.80
48,000$0.02492$1,196.16
96,000$0.02475$2,376.00
100,000$0.02474$2,474.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100