LED Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT 25 Top View
IC LED DRVR RGLTR PWM 1A TSOT25
Diodes Incorporated
5,877
In Stock
87,000
Factory
1 : $4.51000
Cut Tape (CT)
3,000 : $2.36026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
1
6V
60V
65V
1A
1MHz
PWM
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-25
TSOT 25 Top View
IC LED DRVR RGLTR PWM 1A TSOT25
Diodes Incorporated
7,719
In Stock
96,000
Factory
1 : $4.51000
Cut Tape (CT)
3,000 : $2.15779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
1
6V
60V
65V
1A
1MHz
PWM
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-25
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.