
RR1220Q-240-D | |
|---|---|
DigiKey Part Number | RR12Q24DTR-ND - Tape & Reel (TR) RR12Q24DCT-ND - Cut Tape (CT) RR12Q24DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220Q-240-D |
Description | RES SMD 24 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220Q-240-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.04440 | $1.11 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03950 | $3.95 |
| 250 | $0.03652 | $9.13 |
| 500 | $0.03454 | $17.27 |
| 1,000 | $0.03267 | $32.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03145 | $157.25 |
| 10,000 | $0.03000 | $300.00 |
| 15,000 | $0.02922 | $438.30 |
| 25,000 | $0.02831 | $707.75 |
| 35,000 | $0.02776 | $971.60 |
| 50,000 | $0.02720 | $1,360.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

