1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KO8NNNC

DigiKey Part Number
1276-1019-2-ND - Tape & Reel (TR)
1276-1019-1-ND - Cut Tape (CT)
1276-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B105KO8NNNC
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KO8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,958,944
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05400$0.54
50$0.03640$1.82
100$0.03100$3.10
500$0.02222$11.11
1,000$0.01951$19.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01548$61.92
8,000$0.01399$111.92
12,000$0.01324$158.88
20,000$0.01242$248.40
28,000$0.01193$334.04
40,000$0.01147$458.80
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500