10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A106MA8NRNC

DigiKey Part Number
1276-1869-2-ND - Tape & Reel (TR)
1276-1869-1-ND - Cut Tape (CT)
1276-1869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A106MA8NRNC
Description
CAP CER 10UF 25V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A106MA8NRNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,166,296
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.22400$2.24
50$0.16220$8.11
100$0.14280$14.28
500$0.11056$55.28
1,000$0.10061$100.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08569$342.76
8,000$0.08016$641.28
12,000$0.07739$928.68
20,000$0.07432$1,486.40
28,000$0.07252$2,030.56
40,000$0.07079$2,831.60
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.42900