


FSL-0512R01-08M | |
|---|---|
DigiKey Part Number | FSL-0512R01-08M-ND |
Manufacturer | |
Manufacturer Product Number | FSL-0512R01-08M |
Description | SPEAKR 7.18OHM 90W TOP PORT 91DB |
Customer Reference | |
Detailed Description | 7.18 Ohms Woofer Speaker 90 W 90 Hz ~ 900 Hz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 90 Hz ~ 900 Hz | |
Frequency - Self Resonant | 107.82Hz | |
Impedance | 7.18 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 90 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 5.906" Dia (150.00mm) | |
Height - Seated (Max) | 3.778" (95.95mm) |


