MFR Recommended

NRF9160-SICA-R | |
|---|---|
DigiKey Part Number | 4823-NRF9160-SICA-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF9160-SICA-R |
Description | IC RF TXRX+MCU CELLULAR 127LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | NRF9160-SICA-R Models |
Category | Power - Output 23dBm |
Mfr | Sensitivity -108dBm |
Series | Memory Size 1MB Flash, 256kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Package / Case 127-PowerTFLGA Module |
Frequency | Supplier Device Package 127-LGA (16x10.5) |
Data Rate (Max) 8Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRF9160-SICA-B1A-R | Nordic Semiconductor ASA | 5,785 | 4823-NRF9160-SICA-B1A-RCT-ND | $45.95000 | MFR Recommended |





