
RNA5013A-16.64M | |
|---|---|
DigiKey Part Number | 644-RNA5013A-16.64MTR-ND - Tape & Reel (TR) 644-RNA5013A-16.64MCT-ND - Cut Tape (CT) 644-RNA5013A-16.64MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNA5013A-16.64M |
Description | XTAL OSC XO 16.6400MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.64 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.62000 | $2.62 |
| 10 | $2.28200 | $22.82 |
| 25 | $2.15760 | $53.94 |
| 50 | $2.06840 | $103.42 |
| 100 | $1.98280 | $198.28 |
| 250 | $1.87508 | $468.77 |
| 500 | $1.79758 | $898.79 |
| 1,000 | $1.72332 | $1,723.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.61195 | $4,835.85 |
| 6,000 | $1.54550 | $9,273.00 |
| 9,000 | $1.50793 | $13,571.37 |
| Unit Price without GST: | $2.62000 |
|---|---|
| Unit Price with GST: | $2.88200 |

