40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0556500488
0556500488

0556500488

DigiKey Part Number
WM6544TR-ND - Tape & Reel (TR)
WM6544CT-ND - Cut Tape (CT)
WM6544DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0556500488
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0556500488 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2mm
Height Above Board
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,792
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$3.14300$31.43
25$2.94520$73.63
50$2.80440$140.22
100$2.67050$267.05
250$2.50324$625.81
500$2.38374$1,191.87
1,000$2.33086$2,330.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.12797$5,319.93
5,000$2.02651$10,132.55
Manufacturers Standard Package
Unit Price without GST:$3.69000
Unit Price with GST:$4.05900