
2322-4-01-50-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2322-401500000070-ND |
Manufacturer | |
Manufacturer Product Number | 2322-4-01-50-00-00-07-0 |
Description | CONN PC PIN CIRC .095DIA TINLEAD |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.095" (2.41mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.095" (2.41mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.064" (1.63mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.125" (3.18mm) |
Terminal Style Single End, Slotted | Contact Material Brass Alloy |
Pin Size - Above Flange 0.095" (2.41mm) Dia | Contact Finish Tin-Lead |
Length - Above Flange 0.312" (7.92mm) | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Below Flange 0.147" (3.73mm) | Base Product Number |
Length - Overall 0.459" (11.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $1.17200 | $11.72 |
| 25 | $1.09840 | $27.46 |
| 50 | $1.04560 | $52.28 |
| 100 | $0.99580 | $99.58 |
| 250 | $0.93328 | $233.32 |
| 500 | $0.88868 | $444.34 |
| Unit Price without GST: | $1.38000 |
|---|---|
| Unit Price with GST: | $1.51800 |

