SST-20-DR-B120-V660 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 540
Unit Price: $2.98000
Datasheet
Image for SST-20-DR-B120-V660 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-DR-B120-V660

DigiKey Part Number
1214-SST-20-DR-B120-V660TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-DR-B120-V660
Description
LED SST20 RED 660NM SMD
Customer Reference
Detailed Description
LED Lighting Color SST-20-DR Horticulture Red 660nm (640nm ~ 670nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
660nm (640nm ~ 670nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.35V
Lumens/Watt @ Current - Test
-
Current - Max
2A
Luminous Flux @ Current/Temperature
810mW (790mW ~ 830mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.072" (1.84mm)
Thermal Resistance of Package
1.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes