LED Lighting Color LUXEON C Cyan 500nm (490nm ~ 510nm) 0707 (1919 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1C1-CYN1000000000

DigiKey Part Number
1416-1917-2-ND - Tape & Reel (TR)
1416-1917-1-ND - Cut Tape (CT)
1416-1917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1C1-CYN1000000000
Description
LED LUXEON C CYAN 500NM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON C Cyan 500nm (490nm ~ 510nm) 0707 (1919 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1C1-CYN1000000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
500nm (490nm ~ 510nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
94 lm/W
Current - Max
1.05A
Luminous Flux @ Current/Temperature
100lm (Typ)
Temperature - Test
85°C
Viewing Angle
170°
Mounting Type
Surface Mount
Package / Case
0707 (1919 Metric)
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Thermal Resistance of Package
3.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,966
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.99000$3.99
10$2.88600$28.86
100$2.23150$223.15
500$1.94368$971.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.79601$1,796.01
2,000$1.71891$3,437.82
3,000$1.67942$5,038.26
5,000$1.63489$8,174.45
7,000$1.60842$11,258.94
Manufacturers Standard Package
Unit Price without GST:$3.99000
Unit Price with GST:$4.38900