Parametric Equivalent

B32652A4684J000 | |
|---|---|
DigiKey Part Number | 495-76842-ND |
Manufacturer | |
Manufacturer Product Number | B32652A4684J000 |
Description | CAP FILM 0.68UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A4684J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.36700 | $13.67 |
| 50 | $1.08940 | $54.47 |
| 300 | $0.89753 | $269.26 |
| 600 | $0.84567 | $507.40 |
| 1,200 | $0.80298 | $963.58 |
| 2,700 | $0.76253 | $2,058.83 |
| 5,100 | $0.73664 | $3,756.86 |
| Unit Price without GST: | $2.07000 |
|---|---|
| Unit Price with GST: | $2.27700 |


