AH285-YG-13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5,000
Unit Price: $0.76440
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,000
Unit Price: $0.76440
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,000
Unit Price: $0.76440
Datasheet
Motor Driver Power MOSFET On/Off SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH285-YG-13

DigiKey Part Number
AH285-YG-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH285-YG-13
Description
IC MOTOR DRIVER 3.8V-20V SOT89-5
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
AH285-YG-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
3.8V ~ 20V
Voltage - Load
3.8V ~ 20V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes