

37400 | |
---|---|
DigiKey Part Number | 37400-ND |
Manufacturer | |
Manufacturer Product Number | 37400 |
Description | ESD HANDLER 8X8-1/8X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 8.13" L x 8.00" W x 1.00" H (206.5mm x 203.2mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 8.13" L x 8.00" W x 1.00" H (206.5mm x 203.2mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | 24 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $119.26200 | $596.31 |
Unit Price without GST: | $119.26200 |
---|---|
Unit Price with GST: | $131.18820 |