AUD | USD

SPARS-CM005-001 SynJet® Round PAR, Spotlights Active Cooling
Price & Procurement
0 In Stock

SPARS-CM005-001

Datasheet
Digi-Key Part Number 1061-1006-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPARS-CM005-001
Copy  
Description RND ACTIVE COOLING PAR SPOTLIGHT
Copy  
Detailed Description

SynJet® Round PAR, Spotlights Active Cooling

Copy  
Documents & Media
Datasheets SynJet® PAR20 Cooler 24W
Product Training Modules Synjet® Coolers for Use in LED Lighting
Design Resources SynJet PAR20 Design Guide
SynJet PAR20 Assembly Guide
Featured Product Universal Par30 Heatsink
PCN Design/Specification SynJet ZFlow Logo 04/May/2012
Product Attributes
Type Description Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series SynJet®
Packaging Tray 
Part Status Obsolete
Type Active Cooling
For Use With/Related Products PAR, Spotlights
Shape Round
Storage/Refrigeration Temperature -50°C ~ 85°C
Shelf Life Start -
Shelf Life -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

HP30S-CALBL-001

ROUND HEAT SINK PAR SPOTLIGHTS

Aavid, Thermal Division of Boyd Corporation

AU$18.63000 Details

HP25S-CALBL-001

ROUND HEAT SINK CONFIGURABLE

Aavid, Thermal Division of Boyd Corporation

AU$16.29000 Details

HP30S-CALBL-002

RND HEAT SINK FORTIMO LED TDLM

Aavid, Thermal Division of Boyd Corporation

AU$22.12000 Details

HP20S-CALBL-002

ROUND HEAT SINK PAR SPOTLIGHTS

Aavid, Thermal Division of Boyd Corporation

AU$11.92675 Details

HSSLS-CALCL-005

ROUND HEAT SINK SPOTLIGHTS

Aavid, Thermal Division of Boyd Corporation

AU$12.38733 Details

HSSLS-CALCL-009

ROUND HEAT SINK OSRAM PREVALED

Aavid, Thermal Division of Boyd Corporation

AU$12.21765 Details
Associated Product

HP30S-CALBL-002

RND HEAT SINK FORTIMO LED TDLM

Aavid, Thermal Division of Boyd Corporation

AU$22.12000 Details
You May Also Be Interested In

HP30S-CALBL-001

ROUND HEAT SINK PAR SPOTLIGHTS

Aavid, Thermal Division of Boyd Corporation

AU$18.63000 Details
Additional Resources
Standard Package 252
Other Names 1061-1006
SPARSCM005001