Similar
Similar
Similar

B37981M1153K000 | |
|---|---|
DigiKey Part Number | P4905-ND |
Manufacturer | |
Manufacturer Product Number | B37981M1153K000 |
Description | CAP CER 0.015UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | B37981M1153K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C153K1R5TA | KEMET | 1,626 | 399-4272-ND | $0.54000 | Similar |
| RCER72A153K0DBH03A | Murata Electronics | 0 | 490-7575-3-ND | $0.22101 | Similar |
| RCER72A153K0K1H03B | Murata Electronics | 0 | RCER72A153K0K1H03B-ND | $0.22217 | Similar |




