USB 2.0 Cable A Female to A Male 5.90' (1.80m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK669/2-18

DigiKey Part Number
AE10335-ND
Manufacturer
Manufacturer Product Number
AK669/2-18
Description
CBL USB2.0 A RCPT TO A PLUG 5.9'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 5.90' (1.80m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
5.90' (1.80m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Beige
Features
Data Transfer and Charge, Extension Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,704
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$6.97000$6.97
10$5.92300$59.23
25$5.55160$138.79
50$5.28640$264.32
100$5.03400$503.40
250$4.71876$1,179.69
500$4.49362$2,246.81
1,000$4.27927$4,279.27
2,500$4.01165$10,029.13
Manufacturers Standard Package
Unit Price without GST:$6.97000
Unit Price with GST:$7.66700
Alternate Color
CBL USB2.0 A RCPT TO A PLUG 5.9'
In-Stock: 3103
Unit Price: $6.38000
Alternate Length
CBL USB2.0 A RCPT TO A PLG 9.84'
In-Stock: 405
Unit Price: $10.45000
CBL USB2.0 A RCPT-A PLUG 16.4'
In-Stock: 588
Unit Price: $11.79000