VideoLibrary

TE Connectivity Waterproof USB Type-C Connectors | DigiKey Daily

TE Connectivity presents their waterproof USB Type-C connectors, which are designed for use in harsh environment applications where moisture is present. These connectors meet industry-leading IPX8 water ingression performance per the IEC 60529 standard. Capable of 10 gigabits-per-second data rates, these waterproof connectors are rated for USB 3.1 performance and are also qualified for transmitting 100 watts of power at 5 amps. The added board retention along with the EMI protection features mean that these connectors have a robust design, providing the reliability and quality that TE Connectivity is known for. Target markets include consumer devices, industrial, automotive and medical. Suitable applications comprise mobile phones, wearables, medical devices, automotive infotainment systems, power packs and chargers, data cards, appliances, and more.

3/27/2019 2:19:17 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCP USB3.1 TYPEC 24P SMD RA2305018-2CONN RCP USB3.1 TYPEC 24P SMD RA10417 - Immediate$5.82View Details